Part Details for DRAP124-150-R by Eaton Bussmann
Overview of DRAP124-150-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRAP124-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRAP124-150-RTR-ND
|
DigiKey | FIXED IND 15UH 3.1A 53 MOHM SMD Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3388 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
000000000006317232
|
Sager | Power Inductors - SMD 15 UH 20% Min Qty: 750 | 0 |
|
$0.8554 / $1.2900 | Buy Now |