There are no models available for this part yet.
Overview of DRAP124-2R2-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRAP124-2R2-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-DRAP124-2R2-RTR-ND
|
DigiKey | FIXED IND 2.2UH 7.64A 9 MOHM SMD Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3388 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.8600 | Buy Now | ||
DISTI #
000000000006383913
|
Sager | Power Inductors - SMD IND SHLD DRM 2.2uH 7.64A 4 Pads SMT Min Qty: 750 | 0 |
|
$0.8554 / $1.2900 | Buy Now |