Part Details for DRAP124-R47-R by Eaton Bussmann
Overview of DRAP124-R47-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRAP124-R47-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DRAP124-R47-RTR-ND
|
DigiKey | FIXED IND 470NH 13.5A 2.8MOHM SM Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5296 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2800 / $1.8600 | Buy Now | |
DISTI #
000000000006317249
|
Sager | Power Inductors - SMD .47 UH 20% | 0 |
|
Buy Now |