-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 328uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRAP127-331-R
|
Avnet Americas | Inductor Power Shielded Drum Core 330uH 20% 100kHz Ferrite 1.01A T/R - Tape and Reel (Alt: DRAP127-331-R) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8986 / $1.5194 | Buy Now |
DISTI #
504-DRAP127-331-R
|
Mouser Electronics | Power Inductors - SMD IND SHLD DRM 330uH 1.01A 4 Pads SMT RoHS: Compliant | 0 |
|
$1.2900 / $2.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
DISTI #
DRAP127-331-R
|
Avnet Americas | Inductor Power Shielded Drum Core 330uH 20% 100kHz Ferrite 1.01A T/R - Tape and Reel (Alt: DRAP127-331-R) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8986 / $1.5194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRAP127-331-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DRAP127-331-R
Eaton Corporation
General Purpose Inductor, 328uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.73 Ω | |
Inductance-Nom (L) | 328 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.1 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.01 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |