Part Details for DRB100-24-1 by TDK Corporation
Overview of DRB100-24-1 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DRB100-24-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X3667
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 4.2A 100.8W - Bulk (Alt: 18X3667) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 87 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$64.5500 | Buy Now |
DISTI #
DRB100-24-1
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 4.2A 100.8W - Bulk (Alt: DRB100-24-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$54.4539 | Buy Now |
Part Details for DRB100-24-1
DRB100-24-1 CAD Models
DRB100-24-1 Part Data Attributes
|
DRB100-24-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DRB100-24-1
TDK Corporation
AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 87 Weeks, 3 Days | |
Additional Feature | DC INPUT VOLTAGE IS 120 TO 373V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, CSA, UL, BIS, CE, UKCA | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | X-XXMA-X | |
Length | 100 mm | |
Line Regulation-Max | 0.0576% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 82.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES | |
Width | 45 mm |