DRB15-24-1
Description: AC-DC Regulated Power Supply Module,

Overview of DRB15-24-1 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DRB15-24-1 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 18X3668
Avnet Americas AC/DC Power Supply Single-OUT 24V 0.63A 15.1W - Bulk (Alt: 18X3668) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 85 Weeks, 3 Days Container: Bulk 31 Partner Stock
  • 1 $33.7800
$33.7800 Buy Now
DISTI # DRB15-24-1
Avnet Americas AC/DC Power Supply Single-OUT 24V 0.63A 15.1W - Bulk (Alt: DRB15-24-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk 0
  • 20 $42.8893
$42.8893 Buy Now
DISTI # DRB15-24-1
Avnet Americas AC/DC Power Supply Single-OUT 24V 0.63A 15.1W - Bulk (Alt: DRB15-24-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk 0
  • 20 $27.0764
$27.0764 Buy Now

CAD Models for DRB15-24-1 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DRB15-24-1 by TDK Corporation

DRB15-24-1
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Additional Feature
DC INPUT VOLTAGE IS 120 TO 373V
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN, CSA, UL, BIS, CE, UKCA
Efficiency (Main Output)
90%
Input Voltage-Max
265 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
X-XXMA-X
Length
90 mm
Line Regulation-Max
0.0576%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
0.63 A
Output Voltage-Max
28 V
Output Voltage-Min
24 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL
Ripple Voltage (Main Out)
0.00707 Vrms
Screening Level
IEC/EN/UL 62368-1
Seated Height-Max
82.5 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15.1 W
Trim/Adjustable Output
YES
Width
18 mm
Want to compare parts?
  1. DRB15-24-1
    TDK Corporation
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRB15-24-1 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRB15-24-1 by TDK Corporation

Select Manufacturer
Which Manufacturer of DRB15-24-1 would you like to use for your alert(s)?
  • Please alert me when DRB15-24-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRB15-24-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRB15-24-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRB15-24-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRB15-24-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRB15-24-1 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: