Part Details for DRB480-48-3-A0 by TDK-Lambda Corporation
Overview of DRB480-48-3-A0 by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRB480-48-3-A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2912
|
Newark | Power Supply, Ac-Dc, 48V, 10A, 480W, Power Supply Applications:Ite, Industrial & Laboratory Equipment, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:48V, Output Current - Output 1:10A |Tdk-Lambda DRB480-48-3-A0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$321.1000 / $361.0100 | Buy Now |
DISTI #
285-DRB480-48-3-A0-ND
|
DigiKey | AC/DC CONVERTER 48V 480W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
24 In Stock |
|
$313.3436 / $330.4400 | Buy Now |
DISTI #
967-DRB480-48-3-A0
|
Mouser Electronics | DIN Rail Power Supplies 48V 10A, 480W, Screw Terminal RoHS: Compliant | 8 |
|
$313.3400 / $330.4400 | Buy Now |
DISTI #
75093465
|
RS | Power Supply, AC-DC, DIN Rail, 3-Phase, 480W, 48V, 5A, Screw, DRB480-3 Series | TDK-Lambda DRB480-48-3-A0 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$340.1000 / $361.3600 | RFQ |
DISTI #
DRB480-48-3-A0
|
TME | Power supply: switched-mode, for DIN rail, 480W, 48VDC, 10A, DRB Min Qty: 1 | 2 |
|
$311.5700 / $333.1300 | Buy Now |
DISTI #
000000000007213622
|
Sager | AC-DC, DIN Rail, 350-575V 3PH, 48V 10A, 480W, Screw Terminal Min Qty: 1 | 16 |
|
$321.1000 / $361.0100 | Buy Now |
DISTI #
4381588
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 48V, 10A, 480W RoHS: Not Compliant Min Qty: 1 Container: Each | 8 |
|
$508.1477 | Buy Now |
DISTI #
4381588
|
Farnell | POWER SUPPLY, AC-DC, 48V, 10A, 480W RoHS: Not Compliant Min Qty: 1 Lead time: 58 Weeks, 4 Days Container: Each | 8 |
|
$734.4145 / $825.6963 | Buy Now |