Part Details for DRB50-12-1 (ALTERNATE: DRB50121) by TDK-Lambda Corporation
Overview of DRB50-12-1 (ALTERNATE: DRB50121) by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRB50-12-1 (ALTERNATE: DRB50121)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70326506
|
RS | AC-DC Power Supply, 12V, 4.2A, 85-264V, Enclosed, Industrial, 50W, DRB Series | TDK-Lambda DRB50-12-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 80 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3700 / $44.7200 | RFQ |