-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X3674
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 30W, 6A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:5Vdc, Output Current - Output 1:6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DRB50-5-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$45.5800 | Buy Now |
DISTI #
20X0050
|
Newark | Ac/Dc Din Rail Power Supply, Compact, Adjustable, 85 V, 264 V, 30 W, 5 V, 6 A Rohs Compliant: Yes |Tdk-Lambda DRB50-5-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$45.5800 | Buy Now |
DISTI #
285-DRB50-5-1-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 30W Min Qty: 1 Lead time: 80 Weeks Container: Bulk |
523 In Stock |
|
$41.4400 / $45.5800 | Buy Now |
DISTI #
967-DRB50-5-1
|
Mouser Electronics | DIN Rail Power Supplies 5Vout 6A 30W DIN Rail PS RoHS: Compliant | 220 |
|
$41.4400 / $45.5800 | Buy Now |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 50W - 5 VDC - Input: 85 to 264VAC RoHS: Compliant |
20 In Stock 50 Factory Stock |
|
$40.3900 / $79.7800 | Buy Now |
DISTI #
DRB50-5-1
|
TME | Power supply: switched-mode, for DIN rail, 30W, 5VDC, 6A, -20÷70°C Min Qty: 1 | 0 |
|
$50.9500 / $54.3600 | RFQ |
DISTI #
000000000005398590
|
Sager | DIN Rail Power Supplies 5Vout 6A 30W DIN Rail PS Min Qty: 1 | 41 |
|
$45.5800 | Buy Now |
DISTI #
2366211
|
element14 Asia-Pacific | POWER SUPPLY, 50W, 5V, 6A RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$49.2687 / $50.3176 | Buy Now |
DISTI #
2366211
|
Farnell | POWER SUPPLY, 50W, 5V, 6A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 32 |
|
$39.0710 / $40.7032 | Buy Now |
|
Master Electronics | DIN Rail AC-DC Power Supply - 50W - 5 VDC - Input: 85 to 264VAC RoHS: Compliant |
20 In Stock 50 Factory Stock |
|
$40.3900 / $79.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy