Part Details for DRBF-3AB by TE Connectivity
Overview of DRBF-3AB by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRBF-3AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DRBF-3AB
|
Mouser Electronics | Automotive Connectors FLANGE, MOUNT, 60/48P, BLK, DUAL, AB RoHS: Compliant | 32 |
|
$10.6900 / $16.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 | 0 |
|
$8.8800 | Buy Now |
|
Onlinecomponents.com | Flang dual interface |
42 In Stock |
|
$9.9500 / $21.6000 | Buy Now |
DISTI #
51661238
|
Verical | Connector Accessories Flange Straight Plastic Black Min Qty: 3 Package Multiple: 1 Date Code: 1815 | Americas - 40 |
|
$18.9558 / $26.6338 | Buy Now |
|
Master Electronics | Flang dual interface |
42 In Stock |
|
$9.9500 / $21.6000 | Buy Now |
Part Details for DRBF-3AB
DRBF-3AB CAD Models
DRBF-3AB Part Data Attributes:
|
DRBF-3AB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRBF-3AB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |