-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN | |
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DRC-0406-3R3M-UL-ND
|
DigiKey | RADIAL INDUCTOR WITH LEADS, 3.3H Min Qty: 1 Lead time: 24 Weeks Container: Bag |
993 In Stock |
|
$0.2636 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Radial Inductor with Leads - 3.3µH - 1.50A RoHS: Compliant | 0 |
|
$0.2234 / $0.6120 | Buy Now |
DISTI #
000000000007180551
|
Sager | Radial Inductor with Leads Min Qty: 20000 | 0 |
|
$0.2222 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC-0406-3R3M-UL
Signal Transformer Inc
Buy Now
|
Compare Parts:
DRC-0406-3R3M-UL
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |