-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-50K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DRC-0707-150K-UL-ND
|
DigiKey | RADIAL INDUCTOR WITH LEADS, 15.0 Min Qty: 1 Lead time: 24 Weeks Container: Bag |
600 In Stock |
|
$0.3368 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Radial Inductor with Leads - 15.0µH - 1.60A RoHS: Compliant | 400 Factory Stock |
|
$0.2830 / $0.8527 | Buy Now |
DISTI #
000000000007180572
|
Sager | Radial Inductor with Leads Min Qty: 20000 | 0 |
|
$0.2840 / $0.2875 | Buy Now |
|
Master Electronics | Radial Inductor with Leads - 15.0µH - 1.60A RoHS: Compliant | 400 Factory Stock |
|
$0.2830 / $0.8527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC-0707-150K-UL
Signal Transformer Inc
Buy Now
|
Compare Parts:
DRC-0707-150K-UL
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |