-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1427-ND
|
DigiKey | AC/DC DIN RAIL SUP 2X27.6V 97W Min Qty: 1 Lead time: 12 Weeks Container: Box |
472 In Stock |
|
$55.9136 / $61.1600 | Buy Now |
DISTI #
DRC-100B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DRC-100B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$61.6000 | Buy Now |
DISTI #
709-DRC-100B
|
Mouser Electronics | DIN Rail Power Supplies 96.6W CH1 27.6V2.25A CH2 27.6V 1.25A RoHS: Compliant | 64 |
|
$52.3400 / $57.2400 | Buy Now |
DISTI #
71106907
|
RS | Battery Charger, AC-DC, DIN Rail, 96.6W, 27.6V@2.25A, 27.6V@1.25A, 90-264V, UPS | MEAN WELL DRC-100B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 178 |
|
$55.0400 / $61.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 27.6/27.6V@2.25/1.25A - 96.6W RoHS: Compliant |
524 In Stock |
|
$44.5000 / $50.4000 | Buy Now |
DISTI #
66313313
|
Verical | AC/DC Power Supply Dual-OUT 27.6V/27.6V 2.25A/1.25A 96.6W 13-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 508 |
|
$52.6880 / $63.2371 | Buy Now |
DISTI #
78826527
|
Verical | AC/DC Power Supply Dual-OUT 27.6V/27.6V 2.25A/1.25A 96.6W 13-Pin Min Qty: 2 Package Multiple: 1 | Americas - 55 |
|
$49.9189 / $60.6232 | Buy Now |
DISTI #
2220859
|
Jameco Electronics | 100 Watt Single Output Power Supply with Battery Charger (UPS Function) 27.6V 2.25A Min Qty: 1 Container: Each | 50 |
|
$45.8000 / $50.4000 | Buy Now |
DISTI #
DRC-100B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DRC-100B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$61.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC-100B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DRC-100B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127V TO 370VDC; OUTPUT 2=27.6 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, EAC,EN | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 100 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 27.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 90 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 96.6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.45 s | |
Width | 55 mm |