There are no models available for this part yet.
Overview of DRC-12V100W1RZ by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA2029D1YZFT | Texas Instruments | 3-W Mono Class-D Amplifier With Smart Gain AGC/DRC 9-DSBGA -40 to 85 | |
TPA2029D1YZFR | Texas Instruments | 3-W Mono Class-D Amplifier With Smart Gain AGC/DRC 9-DSBGA -40 to 85 | |
TPA2018D1YZFR | Texas Instruments | 3-W Mono Class-D Audio Amplifier with SmartGain™ AGC/DRC 9-DSBGA -40 to 85 |
Price & Stock for DRC-12V100W1RZ by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1145-DRC-12V100W1RZ-ND
|
DigiKey | DIN-RAIL PS 12V/7.1A, OVC III Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$29.7887 / $41.1600 | Buy Now | |
DISTI #
108-DRC-12V100W1RZ
|
Mouser Electronics | DIN Rail Power Supplies 100W 85-264Vac 12Vdc 7.1A RoHS: Compliant | 0 |
|
$31.9400 / $41.1600 | Order Now | |
DISTI #
75053801
|
RS | Dinrail PS 12V/7.1A, OVC III, Household | Delta Electronics DRC-12V100W1RZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 32 Weeks | 0 |
|
$27.8600 | Buy Now |