Part Details for DRC-24V10W1AZ by Delta Fan
Overview of DRC-24V10W1AZ by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC-24V10W1AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Chrome DIN Rail Power Supply - 24V - 10W - 1 Phase (Class II & NEC Class 2) RoHS: Compliant |
35 In Stock |
|
$12.5600 / $20.3100 | Buy Now |
|
Master Electronics | Chrome DIN Rail Power Supply - 24V - 10W - 1 Phase (Class II & NEC Class 2) RoHS: Compliant |
35 In Stock |
|
$12.5600 / $20.3100 | Buy Now |