Part Details for DRC-24V10W1AZ by Eltek
Overview of DRC-24V10W1AZ by Eltek
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC-24V10W1AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRC-24V10W1AZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.42A 10W - Boxed Product (Development Kits) (Alt: DRC-24V10W1AZ) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$17.5200 | Buy Now |
DISTI #
DRC-24V10W1AZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.42A 10W - Boxed Product (Development Kits) (Alt: DRC-24V10W1AZ) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$17.5200 | Buy Now |
DISTI #
DRC-24V10W1AZ
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 0.42A 10W (Alt: DRC-24V10W1AZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days | Abacus - 60 |
|
Buy Now |