Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
100183FC |
Rochester Electronics LLC |
Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 |
|
100182FC |
Rochester Electronics LLC |
Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
|
100331/VYA |
Rochester Electronics LLC |
100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
595-DRC-V-100K-ND
|
DigiKey
|
FIXED IND 10UH 3.1A 0.045OHM TH
Min Qty:
1
Lead time:
24 Weeks
Container:
Tray
|
2135 In Stock
|
-
1
$0.7300
-
10
$0.5710
-
25
$0.5164
-
40
$0.4903
-
80
$0.4544
-
230
$0.4044
-
500
$0.3711
-
1,000
$0.3436
-
2,500
$0.3102
|
$0.3102 / $0.7300
|
Buy Now
|
|
|
Onlinecomponents.com
|
Inductor - 10uH - 3.1A - Q>50 - Radial - Through Hole
RoHS:
Compliant
|
0
|
-
625
$0.4320
-
1,250
$0.3240
-
1,875
$0.3024
-
2,500
$0.2964
|
$0.2964 / $0.4320
|
Buy Now
|
|
DISTI #
000000000006387316
|
Sager
|
RF Inductors - Leaded Radial Inductor with Leads, 10uH, 3.1A, Q>50
Min Qty:
2500
|
0
|
-
2,500
$0.2973
-
4,500
$0.2785
-
11,500
$0.2750
-
22,500
$0.2716
|
$0.2716 / $0.2973
|
Buy Now
|
Want to compare parts?
-
DRC-V-100K
Signal Transformer Inc
VS
-