Part Details for DRC-V-221K by Bel Fuse
Overview of DRC-V-221K by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC-V-221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRC-V-221K
|
Avnet Americas | RADIAL INDUCTOR WITH LEADS - Trays (Alt: DRC-V-221K) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Tray | 0 |
|
$0.2852 / $0.3565 | Buy Now |
Part Details for DRC-V-221K
DRC-V-221K CAD Models
DRC-V-221K Part Data Attributes
|
DRC-V-221K
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DRC-V-221K
Bel Fuse
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Core Material | Ferrite | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.7 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 2.7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 0.796 MHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |