Part Details for DRC16-70SA-P066 by TE Connectivity
Overview of DRC16-70SA-P066 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F32-15P066LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Positions. |
Price & Stock for DRC16-70SA-P066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$25.3000 | Buy Now |
|
Onlinecomponents.com | PLG, 70P, BLK, N, SPECIAL SEAL, A RoHS: Compliant | 0 |
|
$26.3000 / $68.6000 | Buy Now |
|
Master Electronics | PLG, 70P, BLK, N, SPECIAL SEAL, A RoHS: Compliant | 0 |
|
$26.3000 / $68.6000 | Buy Now |
Part Details for DRC16-70SA-P066
DRC16-70SA-P066 CAD Models
DRC16-70SA-P066 Part Data Attributes
|
DRC16-70SA-P066
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC16-70SA-P066
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V |