-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40P RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3083IT#40PBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LTC4162IUFD-L40#PBF | Analog Devices | LIon Step-Down Batt Chargr w/ | |
LTC4162EUFD-L40#PBF | Analog Devices | LIon Step-Down Batt Chargr w/ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DRC23-40PB-N012
|
Mouser Electronics | Automotive Connectors 40P RECP ASM RoHS: Compliant | 258 |
|
$64.1200 / $66.7200 | Buy Now |
|
Future Electronics | 40P RECP ASM RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 22 Weeks Container: Box | 0Box |
|
$55.7800 / $58.5700 | Buy Now |
DISTI #
DCNDRC23-40PB-N012
|
Heilind Electronics | 40P RECP ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDR, 40P, BLK, RA, AU/NI/CU, B RoHS: Compliant | 0 |
|
$50.5200 / $124.1100 | Buy Now |
DISTI #
DRC23-40PB-N012
|
TTI | Automotive Connectors 40P RECP ASM Min Qty: 12 Package Multiple: 12 Container: Tray |
Americas - 528 In Stock |
|
$64.1200 / $66.7100 | Buy Now |
DISTI #
DCNDRC23-40PB-N012
|
Interstate Connecting Components | 40P RECP ASM | 0 |
|
Buy Now | |
DISTI #
DRC23-40PB-N012
|
Avnet Abacus | (Alt: DRC23-40PB-N012) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDR, 40P, BLK, RA, AU/NI/CU, B RoHS: Compliant | 0 |
|
$50.5200 / $124.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC23-40PB-N012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC23-40PB-N012
TE Connectivity
40P RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.8 inch | |
Body Depth | 1.785 inch | |
Body Length | 1.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.42 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |