-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6293
|
Newark | Power Supply, Ac-Dc, 24V, 1.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:24V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power DRC30US24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$14.6300 / $17.4200 | Buy Now |
DISTI #
83AH7898
|
Newark | Power Supply, Ac-Dc, 24V, 1.5A Rohs Compliant: Yes |Xp Power DRC30US24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$33.1900 / $36.5100 | Buy Now |
DISTI #
1470-DRC30US24-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 36W Min Qty: 1 Lead time: 17 Weeks Container: Box |
319 In Stock |
|
$14.6300 / $17.4200 | Buy Now |
DISTI #
209-DRC30US24
|
Mouser Electronics | DIN Rail Power Supplies DC-DC DIN RAIL 30W RoHS: Compliant | 149 |
|
$14.6300 / $17.4200 | Buy Now |
DISTI #
72084182
|
RS | Power Supply, AC-DC, DIN Rail, 36W, 24V, 1.5A, 85-264V In, DRC30 Series | XP Power DRC30US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 19 |
|
$19.2800 / $21.7800 | Buy Now |
DISTI #
DRC30US24
|
TME | Power supply: switched-mode, for DIN rail, 30W, 24VDC, 1.5A, 89% Min Qty: 1 | 13 |
|
$17.4200 / $18.6600 | Buy Now |
DISTI #
DRC30US24
|
Avnet Abacus | DC-DC DIN RAIL 30W (Alt: DRC30US24) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 2 Weeks, 6 Days | Abacus - 54 |
|
Buy Now | |
DISTI #
3534640
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 1.5A RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$15.1819 / $18.1047 | Buy Now |
DISTI #
3534640
|
Farnell | POWER SUPPLY, AC-DC, 24V, 1.5A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 44 |
|
$17.9633 / $21.3813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC30US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
DRC30US24
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-04 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |