There are no models available for this part yet.
Overview of DRC3P48A4112 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRC3P48A4112 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X6511
|
Newark | Ssr Contactor, 3-Phase, Din Rail Mount, 480Vac/7. |Sensata/crydom DRC3P48A4112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.3000 | Buy Now | |
DISTI #
DRC3P48A4112-ND
|
DigiKey | 480V 7.6A 230VAC 1NO+1NC ZC 2L Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.0300 | Buy Now | |
DISTI #
70334927
|
RS | Contactor, DM 3P 480V 7.6A 230VAC 1NO+1NC ZC 2L, DRC Series | Sensata - Crydom DRC3P48A4112 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$121.0300 | RFQ | |
DISTI #
CRYDRC3P48A4112
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE, DIN RA DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Zero Voltage Turn-On - 2 Controlled Legs - Solid State, 1 N.O. + 1 N.C. - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$98.0800 / $127.0800 | Buy Now | ||
DISTI #
DRC3P48A4112
|
TME | Relay: solid state, 7.6A, Uswitch: 48÷480VAC, 3-phase, -30÷80°C Min Qty: 1 | 0 |
|
$99.8700 / $109.8600 | RFQ | |
DISTI #
000000000004952357
|
Sager | Contactors - Solid State 3P 480V 7.6A 230VAC 1NO+1NC ZC 2L Min Qty: 10 | 0 |
|
$103.0400 / $108.9300 | Buy Now | |
Master Electronics | Solid State Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Zero Voltage Turn-On - 2 Controlled Legs - Solid State, 1 N.O. + 1 N.C. - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$98.0800 / $127.0800 | Buy Now | ||
Neutron USA | Solid State Relays - Industrial Mount 3P 480V 7.6A 230VAC 1NO+1NC ZC 2L | 0 |
|
$273.0500 | Buy Now |