Part Details for DRC3P48B400R2 by Crydom Inc
Overview of DRC3P48B400R2 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC3P48B400R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6518
|
Newark | Ssr Contactor, 3-Phase, Din Rail Mount, 480Vac/7. |Sensata/crydom DRC3P48B400R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$88.7700 | Buy Now |
DISTI #
2266-DRC3P48B400R2-ND
|
DigiKey | 480V 7.6A 120VAC NO AUX RN 2L Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
32 In Stock |
|
$80.1700 / $86.5900 | Buy Now |
DISTI #
CC2162-ND
|
DigiKey | 480V 7.6A 120VAC NO AUX RN 2L Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$83.4401 / $94.5700 | Buy Now |
DISTI #
70335317
|
RS | Contactor, Three-Phase, 480VAC, 7.6A 120VAC Control, NO Aux., RN 2L, DRC Series | Sensata - Crydom DRC3P48B400R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$94.5700 | RFQ |
DISTI #
CRYDRC3P48B400R2
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE, DIN RA DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Contactor - 90-140 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Instantaneous Turn-On - 2 Controlled Legs - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
32 Partner Stock |
|
$81.9800 / $91.4100 | Buy Now |
DISTI #
DRC3P48B400R2
|
TME | Relay: solid state, 7.6A, Uswitch: 48÷480VAC, 3-phase, -30÷80°C Min Qty: 1 | 0 |
|
$74.4100 / $81.8500 | RFQ |
DISTI #
000000000004952367
|
Sager | Contactors - Solid State 3P 480V 7.6A 120VAC NO AUX RN 2L Min Qty: 10 | 0 |
|
$76.6800 / $83.4400 | Buy Now |
DISTI #
C1S156600079888
|
Chip1Stop | Relay SSR 140V AC-IN 530V AC-OUT RoHS: Compliant | 32 |
|
$88.7000 / $101.0000 | Buy Now |
|
Master Electronics | Solid State Contactor - 90-140 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Instantaneous Turn-On - 2 Controlled Legs - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
32 Partner Stock |
|
$81.9800 / $91.4100 | Buy Now |