Part Details for DRC3P48B400R2 by Sensata Technologies
Overview of DRC3P48B400R2 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC3P48B400R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DRC3P48B400R2
|
Mouser Electronics | Contactors - Solid State 3P 480V 7.6A 120VAC NO AUX RN 2L RoHS: Compliant | 0 |
|
$79.4300 / $90.0300 | Order Now |