Part Details for DRC3P48B420R by Crydom Inc
Overview of DRC3P48B420R by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC3P48B420R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6525
|
Newark | Ssr Contactor, 3-Phase, Din Rail Mount, 480Vac/4. |Sensata/crydom DRC3P48B420R Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$214.6600 | Buy Now |
DISTI #
DRC3P48B420R-ND
|
DigiKey | 480V 5A 120VAC 2NO RN 3L Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.3210 | Buy Now |
DISTI #
70335324
|
RS | Contactor, DM 3P 480V 5A 120VAC 2NO RN 3L, DRC Series | Sensata - Crydom DRC3P48B420R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$128.4300 | RFQ |
DISTI #
CRYDRC3P48B420R
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE, DIN RA DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Contactor - 90-140 VAC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Instantaneous Turn-On - 3 Controlled Legs - Solid State, 2 N.O. - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
7 Partner Stock |
|
$106.1500 / $139.6400 | Buy Now |
DISTI #
DRC3P48B420R
|
TME | Relay: solid state, 4.8A, Uswitch: 48÷480VAC, 3-phase, Series: DRC Min Qty: 1 | 0 |
|
$102.5300 / $112.7900 | RFQ |
DISTI #
000000000004952374
|
Sager | Contactors - Solid State 3P 480V 5A 120VAC 2NO RN 3L Min Qty: 10 | 0 |
|
$109.3400 / $115.5900 | Buy Now |
|
Master Electronics | Solid State Contactor - 90-140 VAC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Instantaneous Turn-On - 3 Controlled Legs - Solid State, 2 N.O. - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
7 Partner Stock |
|
$106.1500 / $139.6400 | Buy Now |