Part Details for DRC3P48C411R2 by Sensata Technologies
Overview of DRC3P48C411R2 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC3P48C411R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DRC3P48C411R2
|
Mouser Electronics | Contactors - Solid State SSR Contactor, 3-Phase, DIN Rail Mnt., 480VAC/7.6A, 48VAC/DC In, 1NO+1NC, RN, 2L RoHS: Compliant | 0 |
|
$109.4600 / $114.6700 | Order Now |
DISTI #
36315670
|
Verical | Solid State Relay 20mA 55V AC/DC-IN 530V AC-OUT Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$105.5800 / $114.0300 | Buy Now |
DISTI #
SENSTA DRC3P48C411R2
|
PEI Genesis | Solid State Contactor | 10 |
|
Buy Now |