Part Details for DRC3P60A400R2 by Crydom Inc
Overview of DRC3P60A400R2 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC3P60A400R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7720
|
Newark | Ssr Contactor, 3-Phase, Din Rail Mount, 600Vac/7. |Sensata/crydom DRC3P60A400R2 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.5500 | Buy Now |
DISTI #
DRC3P60A400R2-ND
|
DigiKey | SSR RELAY 3PST-NO 7.6A 48-600V Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.3300 | Buy Now |
DISTI #
70955187
|
RS | SSR Contactor, 3-Phase, DIN Rail Mount, 600VAC/7.6A, 230VAC In, NO Aux, RN, 2L | Sensata - Crydom DRC3P60A400R2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$99.0500 | RFQ |
DISTI #
CRYDRC3P60A400R2
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE, DIN RA DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 600 VAC Operating Voltage - Instantaneous Turn-On - 2 Controlled Legs - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$80.2600 / $104.0000 | Buy Now |
DISTI #
DRC3P60A400R2
|
TME | Relay: solid state, 7.6A, Uswitch: 48÷600VAC, 3-phase, Series: DRC Min Qty: 1 | 0 |
|
$78.9200 / $86.8100 | RFQ |
DISTI #
000000000005536488
|
Sager | Contactors - Solid State SOLID STATE RELAY 48-600 VAC Min Qty: 10 | 0 |
|
$84.3200 / $91.7600 | Buy Now |
|
Master Electronics | Solid State Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 600 VAC Operating Voltage - Instantaneous Turn-On - 2 Controlled Legs - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$80.2600 / $104.0000 | Buy Now |