There are no models available for this part yet.
Overview of DRC3P60B400R2 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRC3P60B400R2 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC7732
|
Newark | Ssr Contactor, 3-Phase, Din Rail Mount, 600Vac/7. |Sensata/crydom DRC3P60B400R2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.5500 | Buy Now | |
DISTI #
DRC3P60B400R2-ND
|
DigiKey | SSR RELAY 3PST-NO 7.6A 48-600V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.0500 | Buy Now | |
DISTI #
70955199
|
RS | SSR Contactor, 3-Phase, DIN Rail Mount, 600VAC/7.6A, 120VAC In, NO Aux, RN, 2L | Sensata - Crydom DRC3P60B400R2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$99.0500 | RFQ | |
DISTI #
CRYDRC3P60B400R2
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE, DIN RA DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Contactor - 90-140 VAC Control Voltage Range - 7.6 A Maximum Load Current - 600 VAC Operating Voltage - Instantaneous Turn-On - 2 Controlled Legs - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$80.2600 / $104.0000 | Buy Now | ||
DISTI #
DRC3P60B400R2
|
TME | Relay: solid state, 7.6A, Uswitch: 48÷600VAC, 3-phase, -30÷80°C Min Qty: 1 | 0 |
|
$81.8500 / $90.0400 | RFQ | |
DISTI #
000000000005536500
|
Sager | Contactors - Solid State SOLID STATE RELAY 48-600 VAC Min Qty: 10 | 0 |
|
$84.3200 / $91.7600 | Buy Now | |
Master Electronics | Solid State Contactor - 90-140 VAC Control Voltage Range - 7.6 A Maximum Load Current - 600 VAC Operating Voltage - Instantaneous Turn-On - 2 Controlled Legs - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$80.2600 / $104.0000 | Buy Now |