Part Details for DRC3P60C411 by Crydom Inc
Overview of DRC3P60C411 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC3P60C411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7746
|
Newark | Ssr Contactor, 3-Phase, Din Rail Mnt., 600Vac/4.8 |Sensata/crydom DRC3P60C411 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.4400 / $258.5100 | Buy Now |
DISTI #
DRC3P60C411-ND
|
DigiKey | SSR RELAY 3PST-NO 7.6A 48-600V Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.3000 | Buy Now |
DISTI #
70955212
|
RS | SSR Contactor, 3-Phase, DIN Rail Mnt., 600VAC/4.8A, 48VAC/DC In, 1NO+1NC, ZC, 3L | Sensata - Crydom DRC3P60C411 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$154.6700 | RFQ |
DISTI #
CRYDRC3P60C411
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE, DIN RA DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Contactor - 36-55 VAC/DC Control Voltage Range - 4.8 A Maximum Load Current - 600 VAC Operating Voltage - Zero Voltage Turn-On - 3 Controlled Legs - Solid State, 1 N.O. + 1 N.C. - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$125.3300 / $162.4000 | Buy Now |
DISTI #
DRC3P60C411
|
TME | Relay: solid state, 4.8A, Uswitch: 48÷600VAC, 3-phase, Series: DRC Min Qty: 1 | 0 |
|
$123.2200 / $135.5400 | RFQ |
DISTI #
000000000005536513
|
Sager | Contactors - Solid State SOLID STATE RELAY 48-600 VAC Min Qty: 10 | 0 |
|
$131.6800 / $139.2000 | Buy Now |
|
Master Electronics | Solid State Contactor - 36-55 VAC/DC Control Voltage Range - 4.8 A Maximum Load Current - 600 VAC Operating Voltage - Zero Voltage Turn-On - 3 Controlled Legs - Solid State, 1 N.O. + 1 N.C. - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$125.3300 / $162.4000 | Buy Now |