Part Details for DRC3P60C411R by Sensata Technologies
Overview of DRC3P60C411R by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC3P60C411R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DRC3P60C411R
|
Mouser Electronics | Contactors - Solid State SSR Contactor, 3-Phase, DIN Rail Mnt., 600VAC/4.8A, 48VAC/DC In, 1NO+1NC, RN, 3L RoHS: Compliant | 0 |
|
$139.6500 / $146.3000 | Order Now |