Part Details for DRC3R40A420 by Sensata Technologies
Overview of DRC3R40A420 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC3R40A420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DRC3R40A420
|
Mouser Electronics | Contactors - Solid State 3P REV 400V 7.6A 230 VAC 2NO RoHS: Compliant | 0 |
|
$186.2700 | Order Now |
DISTI #
SENSTA DRC3R40A420
|
PEI Genesis | Solid State Contactor | 0 |
|
Buy Now |