Part Details for DRC3R40E400 by Crydom Inc
Overview of DRC3R40E400 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC3R40E400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7776
|
Newark | Ssr Contactor, 3-Phase Reversing, Din Rail Mount, |Sensata/crydom DRC3R40E400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$273.6200 | Buy Now |
DISTI #
CC2710-ND
|
DigiKey | SSR RELAY 3PST-NO 7.6A 48-415V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17 In Stock |
|
$166.3202 / $182.9500 | Buy Now |
DISTI #
70955234
|
RS | SSR Contactor, 3-Phase Reversing, DIN Rail Mount, 400VAC/7.6A, 24VDC In, NO Aux | Sensata - Crydom DRC3R40E400 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$263.1000 | RFQ |
DISTI #
CRYDRC3R40E400
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE REVERSI DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Reversing Contactor - 18-30 VDC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operating Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
15 Partner Stock |
|
$169.4500 / $185.6800 | Buy Now |
DISTI #
DRC3R40E400
|
TME | Relay: solid state, 7.6A, Uswitch: 48÷400VAC, 3-phase,reversing Min Qty: 1 | 0 |
|
$145.2300 / $159.7500 | RFQ |
DISTI #
000000000005536533
|
Sager | Contactors - Solid State SOLID STATE RELAY 48-415 VAC Min Qty: 10 | 0 |
|
$155.7600 / $164.6600 | Buy Now |
|
Master Electronics | Solid State Reversing Contactor - 18-30 VDC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operating Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
15 Partner Stock |
|
$169.4500 / $185.6800 | Buy Now |