Part Details for DRC3R48C420 by Crydom Inc
Overview of DRC3R48C420 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC3R48C420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7780
|
Newark | Ssr Contactor, 3-Phase Reversing, Din Rail Mount, |Sensata/crydom DRC3R48C420 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.1200 | Buy Now |
DISTI #
DRC3R48C420-ND
|
DigiKey | SSR RELAY 3PST-NO 7.6A 48-510V Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$230.5900 | Buy Now |
DISTI #
70955237
|
RS | SSR Contactor, 3-Phase Reversing, DIN Rail Mount, 480VAC/7.6A 48VAC/DC In, 2NO | Sensata - Crydom DRC3R48C420 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$242.1100 | RFQ |
DISTI #
CRYDRC3R48C420
|
Heilind Electronics | SSR CONTACTOR, 3-PHASE REVERSI DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Reversing Contactor - 36-55 VAC/DC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Solid State, 2 N.O. - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$177.5100 / $330.4800 | Buy Now |
DISTI #
DRC3R48C420
|
TME | Relay: solid state, 7.6A, Uswitch: 48÷480VAC, 3-phase,reversing Min Qty: 1 | 0 |
|
$192.8200 / $212.0900 | RFQ |
DISTI #
000000000005192367
|
Sager | Contactors - Solid State SOLID STATE RELAY 48-510 VAC Min Qty: 10 | 0 |
|
$206.1200 / $211.8500 | Buy Now |
|
Master Electronics | Solid State Reversing Contactor - 36-55 VAC/DC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Solid State, 2 N.O. - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$177.5100 / $330.4800 | Buy Now |