-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7904
|
Newark | Power Supply, Ac-Dc, 48V, 1.25A Rohs Compliant: Yes |Xp Power DRC60US48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5200 / $24.2200 | Buy Now |
DISTI #
82AH6299
|
Newark | Power Supply, Ac-Dc, 48V, 1.25A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:48V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power DRC60US48 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-DRC60US48-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 60W Min Qty: 1 Lead time: 17 Weeks Container: Box |
2 In Stock |
|
$23.9400 | Buy Now |
DISTI #
72084188
|
RS | Power Supply, AC-DC, DIN Rail, 60W, 48V, 1.25A, 85-264V In, DRC60 Series | XP Power DRC60US48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6 |
|
$25.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$0 | Buy Now |
DISTI #
73174970
|
Verical | DRC60US48 Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$40.6300 | Buy Now |
DISTI #
DRC60US48
|
TME | Power supply: switching, for DIN rail, 60W, 48VDC, 1.25A, -30÷70°C Min Qty: 1 | 8 |
|
$22.5000 / $24.1000 | Buy Now |
DISTI #
C1S815100142723
|
Chip1Stop | Unclassified | 5 |
|
$49.0000 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, DIN Rail, 60W, 48V, 1.25A, 85-264V In, DRC60 Series | 8 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC60US48
XP Power
Buy Now
Datasheet
|
Compare Parts:
DRC60US48
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |