-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DRC70-BT-ND
|
DigiKey | BOOT, 70P, 16SZ, PLG/REC, ST, BL Min Qty: 1 Lead time: 16 Weeks Container: Box |
21 In Stock |
|
$3.3701 / $6.2400 | Buy Now |
DISTI #
571-DRC70-BT
|
Mouser Electronics | Automotive Connectors DRC 70#16 BOOT BLACK RoHS: Compliant | 211 |
|
$3.3900 / $4.7700 | Buy Now |
DISTI #
70230518
|
RS | Automotive DC Connector, Plug 70 PIN KEY A | TE Connectivity DRC70-BT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 24 |
|
$3.4300 / $4.7700 | Buy Now |
|
Future Electronics | Connector Accessories Boot Straight Polyvinyl Chloride Black RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$2.9800 / $3.2100 | Buy Now |
DISTI #
DCNDRC70-BT
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Accessories Boot Straight Polyvinyl Chloride Black |
344 In Stock |
|
$2.8000 / $4.8000 | Buy Now |
DISTI #
76921148
|
Verical | Connector Accessories Connector Insulator Straight Polyvinyl Chloride Black Min Qty: 15 Package Multiple: 5 Date Code: 2127 | Americas - 340 |
|
$4.1656 / $6.3576 | Buy Now |
DISTI #
77316486
|
Verical | Connector Accessories Connector Insulator Straight Polyvinyl Chloride Black Min Qty: 15 Package Multiple: 1 | Americas - 135 |
|
$5.8657 / $7.1587 | Buy Now |
DISTI #
DRC70-BT
|
TTI | Automotive Connectors DRC 70#16 BOOT BLACK Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 322 In Stock |
|
$3.0600 / $4.7200 | Buy Now |
DISTI #
DCNDRC70-BT
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC70-BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC70-BT
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |