-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROTARY SWITCH,RIGHT ANGLE,HEX,16,PC TAIL TERMINAL,ROTARY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DRD16RAE04-ND
|
DigiKey | SWITCH ROTARY 16POS Min Qty: 45 Container: Tube MARKETPLACE PRODUCT |
256 In Stock |
|
$3.6700 / $4.4400 | Buy Now |
DISTI #
506-DRD16RAE04
|
Mouser Electronics | Coded Rotary Switches ROTARY DIP SWITCH FLUSH RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
|
Onlinecomponents.com | DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard RoHS: Compliant |
256 Partner Stock |
|
$3.1300 / $3.8400 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | ROTARY SWITCH,RIGHT ANGLE,HEX,16,PC TAIL TERMINAL,ROTARY | 49 |
|
$4.0800 / $6.1200 | Buy Now |
DISTI #
1825008-4
|
TTI | Rotary Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tube |
Americas - 2025 In Stock |
|
$2.9300 / $3.2300 | Buy Now |
DISTI #
TE Connectivity DRD16RAE04
|
PEI Genesis | Rotary Switch 16 Positions H | 1527 |
|
Buy Now | |
DISTI #
000000000001672443
|
Sager | Coded Rotary Switches ROTARY DIP SWITCH FLUSH Min Qty: 45 | 0 |
|
$4.2300 | Buy Now |
|
Master Electronics | DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard RoHS: Compliant |
256 Partner Stock |
|
$3.1300 / $3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRD16RAE04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRD16RAE04
TE Connectivity
ROTARY SWITCH,RIGHT ANGLE,HEX,16,PC TAIL TERMINAL,ROTARY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | WITH FLASH PLATING | |
Body Breadth | 10 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.146 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |