Part Details for DRDN20-48 by Mean Well
Overview of DRDN20-48 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for DRDN20-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5920
|
Newark | Redundancy Module, 48Vdc, 20A, Din Rail Rohs Compliant: Yes |Mean Well DRDN20-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$30.1600 / $31.8200 | Buy Now |
DISTI #
1866-DRDN20-48-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
28 In Stock |
|
$26.3308 / $30.3200 | Buy Now |
DISTI #
DRDN20-48
|
Avnet Americas | DIN Rail Type Redundancy Module DIN Rail Mount - Boxed Product (Development Kits) (Alt: DRDN20-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$30.5600 | Buy Now |
DISTI #
709-DRDN20-48
|
Mouser Electronics | DIN Rail Power Supplies 20A 48Vdc DIN Redundancy Module RoHS: Compliant | 48 |
|
$27.1600 / $30.4500 | Buy Now |
DISTI #
71868794
|
RS | Redundacy Module, DIN Rail, Power Supply Accessory, 20A, 48VDC | MEAN WELL DRDN20-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$27.8200 / $30.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.4700 | Buy Now |
|
Onlinecomponents.com | 48VDC 20A DIN Rail Redundancy Module - Supports 1+1 and N+1 system - 2 channels input and 1 output - DC OK |
28 In Stock |
|
$22.2000 / $25.1000 | Buy Now |
DISTI #
DRDN20-48
|
Avnet Americas | DIN Rail Type Redundancy Module DIN Rail Mount - Boxed Product (Development Kits) (Alt: DRDN20-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$30.5600 | Buy Now |
DISTI #
DRDN20-48
|
TME | Module: redundancy, for DIN rail, 48VDC, 20A, 36÷60VDC, -40÷80°C Min Qty: 1 | 9 |
|
$22.2000 / $25.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$41.5024 | Buy Now |
Part Details for DRDN20-48
DRDN20-48 CAD Models
DRDN20-48 Part Data Attributes
|
DRDN20-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DRDN20-48
Mean Well
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REDUNDANCY MODULE | |
Approvals | IEC, UL, EAC | |
Efficiency (Main Output) | 98% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Length | 102 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER LOAD | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 125.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 32 mm |