Part Details for DRF-12V120W1GBA by Delta Electronics Inc
Overview of DRF-12V120W1GBA by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRF-12V120W1GBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-DRF-12V120W1GBA-ND
|
DigiKey | AC/DC DIN RAIL 12V 120W COATED Min Qty: 1 Lead time: 32 Weeks Container: Box |
9 In Stock |
|
$68.4077 / $82.5600 | Buy Now |
DISTI #
108-DRF-12V120W1GBA
|
Mouser Electronics | DIN Rail Power Supplies 120W / 12V (coated) RoHS: Compliant | 3 |
|
$76.6700 / $82.5700 | Buy Now |
DISTI #
74950782
|
RS | DIN RAIL POWER SUPPLY -120W / 12V (coated) | Delta Electronics DRF-12V120W1GBA RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$81.1200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 13 Package Multiple: 13 | 0 |
|
$60.0600 | Buy Now |
|
Neutron USA | DIN Rail Power Supply, In: 90-264Vac, Out: 120W 12VDC 10A, Adj Vout, Screw | 0 |
|
$201.0400 | Buy Now |
|
New Advantage Corporation | ACDC DIN rail PSU 1ph 120W 12V 10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$73.0400 / $78.4900 | Buy Now |
Part Details for DRF-12V120W1GBA
DRF-12V120W1GBA CAD Models
DRF-12V120W1GBA Part Data Attributes:
|
DRF-12V120W1GBA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRF-12V120W1GBA
Delta Electronics Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |