Part Details for DRF-FR-115VAC-1KHZ-4/20 by Omega Engineering
Overview of DRF-FR-115VAC-1KHZ-4/20 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6904CMS8#PBF | Analog Devices | 1kHz - 68MHz Serial Port Progm | |
LTC6904CMS8#TRPBF | Analog Devices | 1kHz - 68MHz Serial Port Progm | |
LTC1799HS5#WTRMPBF | Analog Devices | 1kHz to 33MHz Res Set |
Price & Stock for DRF-FR-115VAC-1KHZ-4/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH2813
|
Newark | Frequency Signal Conditionerce |Omega DRF-FR-115VAC-1KHZ-4/20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.4000 | Buy Now |