There are no models available for this part yet.
Overview of DRF-FR-24VDC-30KHZ-0/10 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL1003BCPZ-RL | Analog Devices | Low Noise 30kHz +200g 1-axis X | |
ADXL1003BCPZ-RL7 | Analog Devices | Low Noise 30kHz +200g 1-axis X | |
ADXL1003BCPZ | Analog Devices | Low Noise 30kHz +200g 1-axis X |
Price & Stock for DRF-FR-24VDC-30KHZ-0/10 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AH2888
|
Newark | Signal Cond/Trans: Din Rail Signal Conditioners |Omega DRF-FR-24VDC-30KHZ-0/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |