Part Details for DRF1400-CLASS-D by Microchip Technology Inc
Overview of DRF1400-CLASS-D by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DRF1400-CLASS-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8170
|
Newark | Rf Mosfet (Vdmos) Half-Bridge 13.56 Mhz Reference Design Kit Rohs Compliant: Yes |Microchip DRF1400-CLASS-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,789.5000 / $4,823.0000 | Buy Now |
DISTI #
150-DRF1400-CLASS-D-ND
|
DigiKey | RF MOSFET (VDMOS) PUSH-PULL 13.5 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3 In Stock |
|
$4,823.0000 | Buy Now |
DISTI #
DRF1400-CLASS-D
|
Avnet Americas | DRF1400 MOSFET Half Bridge 13.56 MHz Reference Design Kit - Bulk (Alt: DRF1400-CLASS-D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,789.5000 / $4,823.0000 | Buy Now |
DISTI #
579-DRF1400-CLASS-D
|
Mouser Electronics | RF Development Tools RF MOSFET (VDMOS) Half-Bridge 13.56 MHz Reference Design Kit RoHS: Compliant | 0 |
|
$4,823.0000 | Order Now |
DISTI #
DRF1400-CLASS-D
|
Microchip Technology Inc | RF MOSFET (VDMOS) Half-Bridge 13.56 MHz Reference Design Kit, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3,524.5000 / $4,823.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$3,533.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3,204.3300 / $3,302.6600 | Buy Now | |
DISTI #
DRF1400-CLASS-D
|
Avnet Americas | DRF1400 MOSFET Half Bridge 13.56 MHz Reference Design Kit - Bulk (Alt: DRF1400-CLASS-D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,789.5000 / $4,823.0000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$3,231.7100 / $3,533.3300 | Buy Now |
|
Master Electronics | 0 |
|
$3,204.3300 / $3,302.6600 | Buy Now |
Part Details for DRF1400-CLASS-D
DRF1400-CLASS-D CAD Models
DRF1400-CLASS-D Part Data Attributes:
|
DRF1400-CLASS-D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DRF1400-CLASS-D
Microchip Technology Inc
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT |