Part Details for DRIKIT 115VAC 1CO LD/PB by Weidmüller Interface GmbH & Co. KG
Overview of DRIKIT 115VAC 1CO LD/PB by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRIKIT 115VAC 1CO LD/PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5568
|
Newark | Power Relay, Spdt, 10A, 250V, Din Rail, Contact Configuration:Spdt, Coil Voltage:115Vac, Contact Current:10A, Product Range:D-Series Dri, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Weidmuller DRIKIT 115VAC 1CO LD/PB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $10.2500 | Buy Now |