Part Details for DRIKITP115VAC 1CO LD/PB by Weidmüller Interface GmbH & Co. KG
Overview of DRIKITP115VAC 1CO LD/PB by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRIKITP115VAC 1CO LD/PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7362
|
Newark | Power Relay, Spdt, 10A, 250V, Din Rail, Contact Configuration:Spdt, Coil Voltage:115Vac, Contact Current:10A, Product Range:D-Series Dri, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Weidmuller DRIKITP115VAC 1CO LD/PB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$5.4400 | Buy Now |