-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, PACKAGE-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65049907
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$141.3311 / $159.5916 | Buy Now |
DISTI #
62827319
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$141.3311 / $159.5916 | Buy Now |
DISTI #
73506401
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$91.1250 | Buy Now |
|
Quest Components | 16 |
|
$182.5728 / $199.6890 | Buy Now | |
DISTI #
C1S203600138717
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant pbFree: Yes Container: Bulk | 3 |
|
$72.9000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 10 |
|
$114.1080 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 10 |
|
$114.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRJ120-24-1/E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DRJ120-24-1/E
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, PACKAGE-9
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | ALSO HAVE 120-370 DC INPUT VOLATGE; FOR DC INPUT TEMP RANGE IS -25 TO 50 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 48 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |