-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77891786
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 56 |
|
$47.9687 / $55.1494 | Buy Now |
DISTI #
73506876
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$41.2500 | Buy Now |
|
Quest Components | 44 |
|
$62.9120 / $78.6400 | Buy Now | |
DISTI #
C1S203600113268
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$33.0000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 56 |
|
$39.3200 / $53.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRJ30-24-1/E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DRJ30-24-1/E
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | DC INPUT VOLATAGE IS 120 TO 370V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 28.5 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W |