Part Details for DRL-24V120W1AS by Delta Power
Overview of DRL-24V120W1AS by Delta Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRL-24V120W1AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0763
|
Newark | Power Supply, Ac-Dc, 24V, 5A Rohs Compliant: Yes |Delta Electronics/power DRL-24V120W1AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$77.2400 / $83.6800 | Buy Now |
DISTI #
52AH7012
|
Newark | Power Supply, Ac-Dc, 24V, 5A, Power Supply Approvals:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Delta Electronics/power DRL-24V120W1AS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8000 / $73.7300 | Buy Now |