Part Details for DRL-48V120W1EN by Delta Power
Overview of DRL-48V120W1EN by Delta Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRL-48V120W1EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0770
|
Newark | Power Supply, Ac-Dc, 48V, 2.5A Rohs Compliant: Yes |Delta Electronics/power DRL-48V120W1EN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6900 / $48.9000 | Buy Now |
DISTI #
84AJ1338
|
Newark | Power Supply, Ac-Dc, 48V, 2.5A, Power Supply Applications:Ite & Laboratory, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:48V, Output Current - Output 1:2.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Delta Electronics/power DRL-48V120W1EN RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7000 / $43.8600 | Buy Now |