Part Details for DRL-60-12-9 by F&F
Overview of DRL-60-12-9 by F&F
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRL-60-12-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRL-60-12-9
|
TME | Sensor: laser, 9÷27VDC, 80x80x6.5mm, IP30, -10÷45°C, DRL, 300mW, 4A Min Qty: 1 | 0 |
|
$99.5600 / $102.7200 | RFQ |