Part Details for DRL10-24-1 by TDK-Lambda Corporation
Overview of DRL10-24-1 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for DRL10-24-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-2644-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 10W Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6400 | Buy Now |
DISTI #
967-DRL10-24-1
|
Mouser Electronics | DIN Rail Power Supplies 10W 115-230Vin 24Vout 420mA DIN RoHS: Compliant | 56 |
|
$22.6400 | Buy Now |
DISTI #
70958802
|
RS | AC-DC Power Supply, 115-230VAC, Output 24V, 0.42A, 10W, DRL10-100 Series | TDK-Lambda DRL10-24-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 29 |
|
$23.2900 | Buy Now |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 10W - 24 VDC - Input: 85 to 264VAC RoHS: Compliant |
14 In Stock |
|
$21.4200 / $25.1600 | Buy Now |
DISTI #
DRL10-24-1
|
TME | Power supply: switching, for DIN rail, 10W, 24VDC, 0.42A, -20÷70°C Min Qty: 1 | 3 |
|
$27.3900 / $29.2200 | Buy Now |
DISTI #
000000000005553437
|
Sager | DIN Rail Power Supplies 10W 115-230Vin 24Vout 420mA DIN Min Qty: 1 | 0 |
|
$19.3300 / $22.6400 | Buy Now |
|
Master Electronics | DIN Rail AC-DC Power Supply - 10W - 24 VDC - Input: 85 to 264VAC RoHS: Compliant |
14 In Stock |
|
$21.4200 / $25.1600 | Buy Now |
Part Details for DRL10-24-1
DRL10-24-1 CAD Models
DRL10-24-1 Part Data Attributes
|
DRL10-24-1
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DRL10-24-1
TDK-Lambda Corporation
AC/DC CONVERTER 24V 10W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |