-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4598
|
Newark | Power Supply, Ac-Dc, 24V, 3.67A Rohs Compliant: Yes |Tdk-Lambda DRL100-24-1/C2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$61.2200 | Buy Now |
DISTI #
285-2948-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 101W Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
44 In Stock |
|
$61.2150 / $67.3400 | Buy Now |
DISTI #
285-DRL100-24-1/C2-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 101W Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
967-DRL100-24-1/C2
|
Mouser Electronics | DIN Rail Power Supplies 88W 115-230VAC 24V 3.67A DIN Rail RoHS: Compliant | 15 |
|
$61.2200 / $67.3400 | Buy Now |
DISTI #
71331720
|
RS | AC-DC Power Supply, 88W, Class 2, 24V@3.67A, 115-230V, DRL10-100 Series | TDK-Lambda DRL100-24-1/C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 11 |
|
$62.2900 / $67.3400 | Buy Now |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 88W - 24 VDC - Input: 85 to 264VAC RoHS: Compliant |
20 In Stock |
|
$50.3700 / $99.4800 | Buy Now |
DISTI #
DRL100-24-1/C2
|
TME | Power supply: switched-mode, for DIN rail, 100W, 24VDC, 3.67A Min Qty: 1 | 7 |
|
$64.5600 / $68.8800 | Buy Now |
DISTI #
000000000005744391
|
Sager | DIN Rail Power Supplies 88W 115-230VAC 24V 3.67A DIN Rail Min Qty: 1 | 0 |
|
$61.2200 | Buy Now |
DISTI #
3370608
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 3.67A RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$68.8932 | Buy Now |
DISTI #
3370608
|
Farnell | POWER SUPPLY, AC-DC, 24V, 3.67A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 25 |
|
$60.5349 / $66.5859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRL100-24-1/C2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DRL100-24-1/C2
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-08-13 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3.67 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 88 W | |
Trim/Adjustable Output | YES |